
380LQ152M250K052
- Manufacturer
- MFR.Part #
- 380LQ152M250K052
- JLCPCB Part #
- C3721058
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 133mΩ@120Hz 1500uF 2000hrs@85℃ 250V 30mm 4.04A@120Hz 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL52mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 133mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 4.04A@120Hz | |
| Diameter | 30mm |

* Images are for reference only
380LQ152M250K052
Extended- Manufacturer
- MFR.Part #
- 380LQ152M250K052
- JLCPCB Part #
- C3721058
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 133mΩ@120Hz 1500uF 2000hrs@85℃ 250V 30mm 4.04A@120Hz 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
380LQ152M250K052
Extended- Manufacturer
- MFR.Part #
- 380LQ152M250K052
- JLCPCB Part #
- C3721058
- Package
- Plugin,D30xL52mm
- Description
- -40℃~+85℃ 10mm 133mΩ@120Hz 1500uF 2000hrs@85℃ 250V 30mm 4.04A@120Hz 52mm ±20% 插件,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
380LQ152M250K052 Specifications
380LQ152M250K052 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Plugin,D30xL52mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Equivalent Series Resistance(ESR) | 133mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 250V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 1500uF | |
| Ripple Current | 4.04A@120Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 380LQ152M250K052. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

380LQ152M250K052 Documents
380LQ152M250K052 datasheets or manufacturer documentation.
Datasheet: 380LQ152M250K052 Datasheet (PDF)
380LQ152M250K052 Schematic Symbol & PCB Footprint
The 380LQ152M250K052 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.