
* Images are for reference only
UNL5W100K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- UNL5W100K-F
- JLCPCB Part #
- C3790953
- Package
- Plugin,P=12.7mm
- Description
- -55℃~+105℃ 100uF 500V ±10% 插件,P=12.7mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$90.9901
200+
$35.2116
500+
$33.9750
1000+
$33.3631
Related Products

UNL10W10K-F
Cornell Dubilier Electronics
$24.3992

715P47256JA3
Cornell Dubilier Electronics
$1.6602

716P10356JA3
Cornell Dubilier Electronics
$1.0950

716P22256JA3
Cornell Dubilier Electronics
$1.0950

UNL12W7P5K-F
Cornell Dubilier Electronics
$22.2625

UNL15W13K-F
Cornell Dubilier Electronics
$54.6901