* Images are for reference only
930C6S27K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C6S27K-F
- JLCPCB Part #
- C3810133
- Package
- Plugin,D8xL19mm
- Description
- 27nF -55℃~+105℃ ±10% Plugin,D8xL19mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 930C6S27K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
930C6S27K-F technical specifications, attributes, and parameters.
930C6S27K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
930C6S27K-F datasheets or manufacturer documentation.
Datasheet: 930C6S27K-F Datasheet (PDF)
Minimum: 4
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVEZ227M06X16T-F
Cornell Dubilier Electronics
$0.1232
-
AVE106M16A12T-F
Cornell Dubilier Electronics
$0.168
-
AFK477M06F24VT-F
Cornell Dubilier Electronics
$1.032
-
AFK228M25P44VT-F
Cornell Dubilier Electronics
$1.587
-
AHA226M2AF24T-F
Cornell Dubilier Electronics
$0.4364
-
MLP821M250EB1E
Cornell Dubilier Electronics
$60.003