
* Images are for reference only
930C4S56K-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 930C4S56K-F
- JLCPCB Part #
- C3785846
- Package
- Plugin,D8xL19mm
- Description
- -55℃~+105℃ 250V、400V 56nF ±10% 插件,D8xL19mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0390
200+
$1.1763
500+
$1.1344
1000+
$1.1151
Welcome back, may I help you?