* Images are for reference only
715P333516MA3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 715P333516MA3
- JLCPCB Part #
- C3790153
- Package
- Plugin,P=35.7mm
- Description
- 33nF -55℃~+85℃ ±5% Plugin,P=35.7mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 715P333516MA3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
715P333516MA3 technical specifications, attributes, and parameters.
715P333516MA3 symbol, PCB footprint from the free EasyEDA PCB design tool.
715P333516MA3 datasheets or manufacturer documentation.
Datasheet: 715P333516MA3 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ102M250A022
Cornell Dubilier Electronics
$4.2765
-
106K050CS4G
Cornell Dubilier Electronics
$34.6335
-
DMT1P22K-F
Cornell Dubilier Electronics
$1.488
-
168563K63A-F
Cornell Dubilier Electronics
$0.4491
-
947D321K112AFGSN
Cornell Dubilier Electronics
$91.7235
-
DCMC152T450BC2B
Cornell Dubilier Electronics
$24.5355