
* Images are for reference only
CC4N102MF1JEB4EKD100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4N102MF1JEB4EKD100
- JLCPCB Part #
- C2761766
- Package
- Plugin,P=12.5mm
- Description
- 12.5mm 15kV 18mm 1nF 8mm Y5P ±20% 插件,P=12.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1986
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1986
In-stock Item Pricing
Qty Unit Price
1+
$1.2856
10+
$1.0794
30+
$0.9666
100+
$0.7749
500+
$0.7185
1000+
$0.6928
Welcome back, may I help you?