
* Images are for reference only
CD3A103KC9BER1F000
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD3A103KC9BER1F000
- JLCPCB Part #
- C48587163
- Package
- Plugin,P=5.08mm
- Description
- 10nF 1kV ±10% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0349
300+
$0.0305
1000+
$0.0273
5000+
$0.0249
10000+
$0.0236
Welcome back, may I help you?