
* Images are for reference only
CFC3A224JI1I220U9100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFC3A224JI1I220U9100
- JLCPCB Part #
- C22391153
- Package
- Plugin,P=20mm
- Description
- 1kV 220nF Polypropylene Film ±5% Plugin,P=20mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 947
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 943
In-stock Item Pricing
Qty Unit Price
1+
$0.1108
50+
$0.0876
150+
$0.0760
400+
$0.0673
2400+
$0.0603
4800+
$0.0570
Related Products
Welcome back, may I help you?