
* Images are for reference only
HVCC103Y6P471MEAX
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- HVCC103Y6P471MEAX
- JLCPCB Part #
- C1623703
- Package
- Plugin,P=12.5mm
- Description
- 10kV 12.5mm 12mm 470pF ±20% 插件,P=12.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3421
250+
$0.5202
500+
$0.5009
1000+
$0.4929
Related Products
Welcome back, may I help you?