
* Images are for reference only
CC4N471KF1MEB4BPD100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC4N471KF1MEB4BPD100
- JLCPCB Part #
- C48587157
- Package
- Plugin,P=12.5mm
- Description
- 1.5kV 470pF ±10% Plugin,P=12.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.0822
10+
$0.9077
30+
$0.8124
100+
$0.7042
500+
$0.6558
1000+
$0.6332
Related Products
Welcome back, may I help you?