
* Images are for reference only
CC3F102MD1IEF45K6100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3F102MD1IEF45K6100
- JLCPCB Part #
- C2976623
- Package
- Plugin,P=7.5mm
- Description
- 1nF 3.5mm 3kV 5.6mm 7.5mm Y5V ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8326
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8309
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0272
1000+
$0.0214
2000+
$0.0189
10000+
$0.0168
20000+
$0.0156
Related Products
Welcome back, may I help you?