
* Images are for reference only
MMKP82-223J3A0765
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- MMKP82-223J3A0765
- JLCPCB Part #
- C7501335
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1kV 22nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 78
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1456
50+
$0.1150
200+
$0.0999
400+
$0.0885
2400+
$0.0793
5000+
$0.0747