
* Images are for reference only
CC1H221KC1EDB44B1100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC1H221KC1EDB44B1100
- JLCPCB Part #
- C2832511
- Package
- Plugin,P=5.08mm
- Description
- 2.4mm 220pF 4.8mm 5.08mm 50V Y5P ±10% 插件,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.0156
500+
$0.0124
2000+
$0.0098
5000+
$0.0087
25000+
$0.0078
50000+
$0.0072
Related Products
Welcome back, may I help you?