
* Images are for reference only
CFK2A474JC1F7B062A00
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFK2A474JC1F7B062A00
- JLCPCB Part #
- C22439657
- Package
- Plugin,P=5.08mm
- Description
- 100V 470nF ±5% Plugin,P=5.08mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 461
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 454
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
50+
$0.0805
150+
$0.0698
1000+
$0.0619
2000+
$0.0554
5000+
$0.0522
Related Products
Welcome back, may I help you?