
* Images are for reference only
CD3A223KC9IER1G100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD3A223KC9IER1G100
- JLCPCB Part #
- C48587165
- Package
- Plugin,P=5.08mm
- Description
- 1kV 22nF ±10% Plugin,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 360
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 360
In-stock Item Pricing
Qty Unit Price
1+
$0.5733
10+
$0.4686
30+
$0.4171
100+
$0.3640
500+
$0.3334
1000+
$0.3173