
* Images are for reference only
201KD10
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 201KD10
- JLCPCB Part #
- C268979
- Package
- Plugin,P=7.5mm
- Description
- 130V 170V 2.5kA 200V 30J 340V 400mW 500pF@1kHz 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$0.0721
100+
$0.0583
500+
$0.0471
1000+
$0.0420
5000+
$0.0378
10000+
$0.0357
Related Products
Welcome back, may I help you?