
* Images are for reference only
15KPA28A/B
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 15KPA28A/B
- JLCPCB Part #
- C522170
- Package
- P600
- Description
- -55℃~+150℃ 15kW@10/1000us 25uA 28V 31.28V 317.9A 47.5V TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5116
10+
$2.4550
30+
$2.4179
100+
$2.3807
Related Products
Welcome back, may I help you?