
* Images are for reference only
BX-PZ2.0-2-10PUW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.0-2-10PUW
- JLCPCB Part #
- C49326172
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 20P 2mm 2mm 2mm 2x10P 3.8mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 684
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 684
In-stock Item Pricing
Qty Unit Price
1+
$0.2983
50+
$0.2314
150+
$0.2025
700+
$0.1667
2800+
$0.1507
4900+
$0.1412
Welcome back, may I help you?