
* Images are for reference only
BX-PZ2.0-2-9PUW
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.0-2-9PUW
- JLCPCB Part #
- C49326171
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 18P 2 2mm 2mm 2mm 2x9P 3.8mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.2785
50+
$0.2159
150+
$0.1890
700+
$0.1556
2800+
$0.1407
4900+
$0.1317
Related Products