
* Images are for reference only
ZX-PZ2.0-2-5PUW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.0-2-5PUW
- JLCPCB Part #
- C49326256
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 10P 2 2mm 2mm 2mm 2x5P 3.8mm Black Brass Gold Pin Header SMD,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 460
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.1986
50+
$0.1540
150+
$0.1349
700+
$0.1110
2800+
$0.1004
4900+
$0.0940
Related Products
Welcome back, may I help you?