
* Images are for reference only
ZX-PZ2.0-2-3PUW
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ2.0-2-3PUW
- JLCPCB Part #
- C49326254
- Package
- SMD,P=2.0mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2mm 2x3P 3.8mm 6P Black Brass Gold Pin Header SMD,P=2.0mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 563
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 563
In-stock Item Pricing
Qty Unit Price
1+
$0.1698
50+
$0.1336
150+
$0.1181
600+
$0.0988
2400+
$0.0902
4800+
$0.0849
Welcome back, may I help you?