
* Images are for reference only
BX-PM2.54-2-9PWS
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-2-9PWS
- JLCPCB Part #
- C49326053
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 18P 2 2.54mm 2.54mm 2x9P 3.2mm 3A 5mm Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 349
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 349
In-stock Item Pricing
Qty Unit Price
1+
$0.4458
10+
$0.3457
30+
$0.3021
180+
$0.2488
540+
$0.2262
1080+
$0.2116
Welcome back, may I help you?