
* Images are for reference only
BX-PZ1.0-2-14PWZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ1.0-2-14PWZ
- JLCPCB Part #
- C41370897
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1mm 1mm 1mm 2 28P 2mm 2x14P 750mA Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 633
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 633
In-stock Item Pricing
Qty Unit Price
1+
$0.4548
10+
$0.4211
30+
$0.4034
100+
$0.3873
500+
$0.3777
1000+
$0.3729