
* Images are for reference only
BX-ZH1.5-10PLT-XM
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-ZH1.5-10PLT-XM
- JLCPCB Part #
- C52025005
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 10 10P 1A 1x10P 50V Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1348
50+
$0.1050
150+
$0.0902
1000+
$0.0790
2000+
$0.0701
5000+
$0.0656
Related Products
Welcome back, may I help you?