



BX-FFC0.5-F-10048-13P
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Bossie | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| Number of Pins | 13P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |

* Images are for reference only
BX-FFC0.5-F-10048-13P
Extended- Manufacturer
- MFR.Part #
- BX-FFC0.5-F-10048-13P
- JLCPCB Part #
- C20615669
- Package
- P=0.5mm
- Description
- 0.3mm 0.5mm 10cm 13P Reverse P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BX-FFC0.5-F-10048-13P
Extended- Manufacturer
- MFR.Part #
- BX-FFC0.5-F-10048-13P
- JLCPCB Part #
- C20615669
- Package
- P=0.5mm
- Description
- 0.3mm 0.5mm 10cm 13P Reverse P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BX-FFC0.5-F-10048-13P Specifications
BX-FFC0.5-F-10048-13P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | Bossie | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| Number of Pins | 13P | |
| Pitch | 0.5mm | |
| Insert Thickness | 0.3mm | |
| Contact Location | Reverse |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BX-FFC0.5-F-10048-13P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BX-FFC0.5-F-10048-13P Documents
BX-FFC0.5-F-10048-13P datasheets or manufacturer documentation.
Datasheet: BX-FFC0.5-F-10048-13P Datasheet (PDF)
BX-FFC0.5-F-10048-13P Schematic Symbol & PCB Footprint
The BX-FFC0.5-F-10048-13P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.