
* Images are for reference only
BX-PM2.54-2-2PWS
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PM2.54-2-2PWS
- JLCPCB Part #
- C49326046
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x2P 3.2mm 3A 4P 5mm Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1155
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1155
In-stock Item Pricing
Qty Unit Price
1+
$0.2011
50+
$0.1559
300+
$0.1366
600+
$0.1123
2400+
$0.1016
5100+
$0.0952
Related Products