This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BTD05-03S250S

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTD05-03S250S
JLCPCB Part #
C5955330
Package
SMD-7P,35.9x22.6mm
Description
1 2.5A 3.3V 4.5V~9V 500V 84% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage scaling SMD-7P,35.9x22.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $92.9088
210+ $37.0727
510+ $35.8324
990+ $35.2204
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons