
* Images are for reference only
BTD24-03S250S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTD24-03S250S
- JLCPCB Part #
- C5565267
- Package
- SMD-7P,35.9x22.6mm
- Description
- 1 18V~36V 2.5A 3.3V 500V 84% SMD-7P,35.9x22.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$92.7553
210+
$37.0115
510+
$35.7732
990+
$35.1622