This website requires JavaScript.
no-image

* Images are for reference only

BTA48-12S12S

Extended
Manufacturer
Bellnix Co., LTD
MFR.Part #
BTA48-12S12S
JLCPCB Part #
C5955318
Package
SMD-7P,16.8x16.6mm
Description
1 1.5W 125mA 12V 36V~76V 500V 80% Over Current Protection、Under Voltage Protection、Automatic fault recovery、Dynamic voltage regulation SMD-7P,16.8x16.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.1565
200+ $14.0276
500+ $13.5600
1000+ $13.3270
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons