
* Images are for reference only
BTD12-05S200S
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BTD12-05S200S
- JLCPCB Part #
- C6135763
- Package
- SMD-7P,35.9x22.6mm
- Description
- 1 10W 2A 500V 5V 86% 9V~18V Over Current Protection、Under Voltage Protection、Overload protection、Automatic fault recovery、Dynamic voltage scaling SMD-7P,35.9x22.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.3378
210+
$35.6472
510+
$34.4553
990+
$33.8673
Welcome back, may I help you?