
* Images are for reference only
BST04-0.7S10PCM
Extended
- Manufacturer
- Bellnix Co., LTD
- MFR.Part #
- BST04-0.7S10PCM
- JLCPCB Part #
- C7092139
- Package
- SMD-7P,33x13.5mm
- Description
- 1 10A 2.8V~5.5V 750mV~3.3V 96% SMD-7P,33x13.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 220
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.4873
220+
$20.5448
440+
$19.8581
1100+
$19.5188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →