
* Images are for reference only
RL875S-561K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RL875S-561K-RC
- JLCPCB Part #
- C5874927
- Package
- Plugin,D=7.8mm
- Description
- 1.61Ω 310mA 560uH ±10% Plugin,D=7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3842
200+
$0.5527
400+
$0.5350
1000+
$0.5253
Welcome back, may I help you?