This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM104SH-680-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM104SH-680-RC
JLCPCB Part #
C6147945
Package
SMD,10x10mm
Description
1.1A 1.3A 166mΩ 68uH ±30% SMD,10x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3389
200+ $0.5356
500+ $0.5179
1000+ $0.5082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons