This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5800-8R2-RC

Extended
Manufacturer
BOURNS
MFR.Part #
5800-8R2-RC
JLCPCB Part #
C1331628
Package
Plugin,D7xL17.8mm
Description
2.2A 3.9A 31mΩ 8.2uH ±10% 插件,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 864

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8140
200+ $0.3147
500+ $0.3035
864+ $0.2987
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons