
* Images are for reference only
5900-8R2-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5900-8R2-RC
- JLCPCB Part #
- C1335689
- Package
- Plugin,D11.5xL22.9mm
- Description
- 10A 17mΩ 55MHz 5A 8.2uH ±10% 插件,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6232
200+
$0.6278
500+
$0.6069
864+
$0.5957
Welcome back, may I help you?