This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR2615WR290JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR2615WR290JE
JLCPCB Part #
C4091019
Package
SMD,6.6x3.9mm
Description
-55℃~+275℃ 1W 290mΩ Wirewound Resistor ±150ppm/℃ ±5% SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7648
200+ $0.2973
500+ $0.2860
1000+ $0.2812
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons