
91R1D-R22-A13L
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 5kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
91R1D-R22-A13L
Extended- Manufacturer
- MFR.Part #
- 91R1D-R22-A13L
- JLCPCB Part #
- C6112133
- Package
- -
- Description
- 1 2W 5kΩ ±10% ±150ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
91R1D-R22-A13L
Extended- Manufacturer
- MFR.Part #
- 91R1D-R22-A13L
- JLCPCB Part #
- C6112133
- Package
- -
- Description
- 1 2W 5kΩ ±10% ±150ppm/℃ - Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
91R1D-R22-A13L Specifications
91R1D-R22-A13L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Potentiometers, Variable Resistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Resistance | 5kΩ | |
| Power(Watts) | 2W | |
| Tolerance | ±10% | |
| Number of Turns | 1 | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 91R1D-R22-A13L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

91R1D-R22-A13L Documents
91R1D-R22-A13L datasheets or manufacturer documentation.
Datasheet: 91R1D-R22-A13L Datasheet (PDF)
91R1D-R22-A13L Schematic Symbol & PCB Footprint
The 91R1D-R22-A13L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.