
* Images are for reference only
AV60C-048L-050F06-8
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AV60C-048L-050F06-8
- JLCPCB Part #
- C19589520
- Package
- -
- Description
- -40℃~+50℃ 1 10000uF 150mVp-p 36V~75V 370kHz 5V 6A 87% Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation - Isolated Power Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.3763
200+
$42.8449
500+
$41.4123
1000+
$40.7056
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?