
* Images are for reference only
ALO10B48N-6L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ALO10B48N-6L
- JLCPCB Part #
- C5942777
- Package
- DIP,58.4x22.9mm
- Description
- 1 1.5kV 10A 120W 12V 36V~75V 93% Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Remote sampling compensation DIP,58.4x22.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.8796
200+
$59.0045
500+
$57.0342
1000+
$56.0594
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →