
* Images are for reference only
AV60C-048L-033F06-8
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AV60C-048L-033F06-8
- JLCPCB Part #
- C19359572
- Package
- -
- Description
- -40℃~+50℃ 1 10000uF 12.7mm 150mVp-p 3.3V 36V~75V 370kHz 57.9mm 6.5A 61mm 84% Plastic encapsulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Remote sampling compensation Step-down type - DC-DC Power Modules
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.3871
200+
$43.6463
500+
$42.1880
1000+
$41.4669
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?