
* Images are for reference only
ATA00B18S-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- ATA00B18S-L
- JLCPCB Part #
- C7078180
- Package
- SMD-7P,23.9x13.7mm
- Description
- 1 1.5kV 12V 250mA 3W 80% 9V~36V Short Circuit Protection、Overload protection、Automatic fault recovery SMD-7P,23.9x13.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.4751
200+
$21.7366
500+
$21.0099
1000+
$20.6522
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?