
* Images are for reference only
AGQ200B-48S3V3-6L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AGQ200B-48S3V3-6L
- JLCPCB Part #
- C5560604
- Package
- DIP,57.9x36.8mm
- Description
- 1 2.25kV 200W 3.3V 36V~75V 40A 92% DIP,57.9x36.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$137.9733
150+
$55.0525
450+
$53.2136
1050+
$52.3038
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?