This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Q48SD12034NRFB

Extended
Manufacturer
Delta Elec
MFR.Part #
Q48SD12034NRFB
JLCPCB Part #
C19278216
Package
-
Description
-40℃~+85℃ 1 100mVp-p 11.2mm 12V 130kHz 16000uF 2.25kV 34A 36.8mm 36V~75V 400W 58.4mm 96% - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $143.2983
180+ $57.1767
540+ $55.2664
990+ $54.3233
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons