This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AVD75B-48S3V3TL

Extended
Manufacturer
Artesyn
MFR.Part #
AVD75B-48S3V3TL
JLCPCB Part #
C7078437
Package
-
Description
-40℃~+85℃ 1 23A 3.3V 350kHz 36V~75V 50mVp-p 91.5% Open type - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 192

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $91.9244
192+ $36.6792
576+ $35.4538
960+ $34.8483

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons