
* Images are for reference only
AYA00F05-L
Extended
- Manufacturer
- Artesyn
- MFR.Part #
- AYA00F05-L
- JLCPCB Part #
- C7078959
- Package
- DIP,14x14mm
- Description
- -40℃~+85℃ 1 100kHz 3.3V 4.5V~10V 400mA 79% ±1.5% DIP,14x14mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.9723
200+
$11.9588
500+
$11.5605
1000+
$11.3629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?