This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ASA01B48-M

Extended
Manufacturer
Artesyn
MFR.Part #
ASA01B48-M
JLCPCB Part #
C7078086
Package
DIP,31.8x20.3mm
Description
1 12V 36V~75V 4kV 500mA 5W 80% Short Circuit Protection、Over Current Protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $146.9946
200+ $58.6517
500+ $56.6923
1000+ $55.7239

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons