This website requires JavaScript.
no-image

* Images are for reference only

AVO100-48S05SL

Extended
Manufacturer
Artesyn
MFR.Part #
AVO100-48S05SL
JLCPCB Part #
C6126490
Package
SMD-8P,57.9x22.9mm
Description
1 100W 2.25kV 20A 36V~75V 5V 92.8% Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery SMD-8P,57.9x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 224

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $123.6640
224+ $49.3432
448+ $47.6944
896+ $46.8796

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons