
* Images are for reference only
U422 TO-78 7L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- U422 TO-78 7L
- JLCPCB Part #
- C3753154
- Package
- TO-78-7
- Description
- -55℃~+150℃ 2 N-Channel 3pF 40V 500mW TO-78-7 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6355
200+
$5.6641
500+
$5.4644
1000+
$5.3661
Related Products

U423 TO-78 7L
Linear Integrated Systems
$13.4193

U421 TO-78 7L
Linear Integrated Systems
$15.0785

U421 TO-78 7L ROHS
Linear Integrated Systems
$31.1042

U423 TO-78 7L ROHS
Linear Integrated Systems
$27.6906

U422 TO-78 7L ROHS
Linear Integrated Systems
$30.1892

SST308 SOT-23 3L
Linear Integrated Systems
$2.4213
Welcome back, may I help you?