
* Images are for reference only
J176 TO-92 3L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- J176 TO-92 3L ROHS
- JLCPCB Part #
- C17418503
- Package
- TO-92
- Description
- -55℃~+135℃ 1 P-Channel 1V 250Ω 2mA 30V 350mW P-Channel TO-92 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0215
200+
$3.2006
500+
$3.0943
1000+
$3.0411
Related Products

J174 TO-92 3L ROHS
Linear Integrated Systems
$8.0215

J175 TO-92 3L ROHS
Linear Integrated Systems
$8.3582

LSJ74D TO-92 3L
Linear Integrated Systems
$6.6073

LSK189 TO-92 3L ROHS
Linear Integrated Systems
$9.8513

LSJ74A TO-92 3L ROHS
Linear Integrated Systems
$13.6156

PN4119 TO-92 3L ROHS
Linear Integrated Systems
$4.9257
Welcome back, may I help you?