
* Images are for reference only
U423 TO-78 7L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- U423 TO-78 7L ROHS
- JLCPCB Part #
- C17459950
- Package
- TO-78-7
- Description
- -55℃~+150℃ 2 N-Channel 3pF 40V 500mW TO-78-7 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.6870
200+
$11.0481
500+
$10.6792
1000+
$10.4972
Welcome back, may I help you?